-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRF600-150-RB-ND
|
DigiKey | PTC RESET FUSE 250V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
347 In Stock |
|
$0.5148 / $1.2700 | Buy Now |
DISTI #
650-TRF600-150-RB
|
Mouser Electronics | Resettable Fuses - PPTC 600V .15A-HD 3A MAX RoHS: Compliant | 1692 |
|
$0.5140 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5100 | Buy Now |
DISTI #
TRF600-150-RB
|
TTI | Resettable Fuses - PPTC 600V .15A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 748 In Stock |
|
$0.5340 / $0.5610 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 150mA 250V T | 0 |
|
$1.7702 / $1.9472 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRF600-150-RB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TRF600-150-RB
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:12 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 600 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Resistance | 9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for TRF600-150-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF600-150-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R145-RB | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | TRF600-150-RB vs 250R145-RB |
TRF600-150-RB-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB vs TRF600-150-RB-2 |
TRF600-160-R1-B-0.5-0.130 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB vs TRF600-160-R1-B-0.5-0.130 |
F30347-000 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB vs F30347-000 |
250R145-RBZR | PTC Resettable Fuse, 4.5ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB vs 250R145-RBZR |
250R145TZR | PTC Resettable Fuse, 5.4ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB vs 250R145TZR |
TRF600-160-RA-B-0.5 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB vs TRF600-160-RA-B-0.5 |
TRF600-150-RB | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | TRF600-150-RB vs TRF600-150-RB |
TRF600-160-RA-B-0.5 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB vs TRF600-160-RA-B-0.5 |
250R145-RAU | PTC Resettable Fuse, 3ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | TRF600-150-RB vs 250R145-RAU |