TRF7565ALLT
Description: Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Surface Mount

Overview of TRF7565ALLT by Opnext

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for TRF7565ALLT by Opnext
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRF7565ALLT by Opnext

TRF7565ALLT
Opnext
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPNEXT INC
Reach Compliance Code
unknown
Body Breadth
13.7 mm
Body Height
8.5 mm
Body Length or Diameter
56.5 mm
Built-in Feature
AMPLIFIER
Communication Standard
ATM, GBE, OC-12, SDH, SONET, STM-4
Connection Type
LC CONNECTOR
Data Rate (Rx)
622 Mbps
Data Rate (Tx)
622 Mbps
Emitter/Detector Type
LASER
Fiber Optic Device Type
TRANSCEIVER
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-5 °C
Operating Wavelength-Max
1580 nm
Operating Wavelength-Min
1480 nm
Operating Wavelength-Nom
1530 nm
Optical Power Output-Nom
0.7943 mW
Return Loss-Min
-27 dB
Sensitivity
-28 dBm
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. TRF7565ALLT
    Opnext
    Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Surface Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRF7565ALLT by Opnext.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRF7565ALLT by Opnext

Select Manufacturer
Which Manufacturer of TRF7565ALLT would you like to use for your alert(s)?
  • Please alert me when TRF7565ALLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRF7565ALLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRF7565ALLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRF7565ALLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRF7565ALLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRF7565ALLT by Opnext

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: