Part Details for TRFAHSSFFM2.5-30-5 by TR Fastenings
Overview of TRFAHSSFFM2.5-30-5 by TR Fastenings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRFAHSSFFM2.5-30-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9047
|
Newark | Standoff, Hex Female, Steel, 30Mm, M2.5, Standoff Material:Steel, Thread Size - Metric:M2.5 X 0.45, Thread Size - Imperial:-, Standoff Type:Hex Female, Body Length:30Mm, Product Range:Dtrf Steel Series, Overall Length:30Mm, External Rohs Compliant: Yes |Tr Fastenings TRFAHSSFFM2.5-30-5 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$12.4500 / $15.0700 | Buy Now |