Part Details for TRGPA403-05M by L-com Inc
Overview of TRGPA403-05M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRGPA403-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6372
|
Newark | Sensor Cord, M12 Rcpt-Rj45 Plug, 19.7", Connector Type A:M12 Receptacle, Connector Type B:Rj45 Plug, No. Of Positions:-, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:- Rohs Compliant: Yes |L-Com TRGPA403-05M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$110.2500 | Buy Now |
DISTI #
5073-TRGPA403-05M-ND
|
DigiKey | PROFINET C5E RJ45/M124DF SF/UTP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.6128 / $140.0800 | Buy Now |
DISTI #
72191023
|
RS | Profinet Type A, 5e Cable, IP67, M12, Female to RJ45, Double Shielded, 22AWG | L-com TRGPA403-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$141.9900 | RFQ |
|
Onlinecomponents.com | Profinet C5e RJ45/M124DF SF/UTP PLTC TPE GRN 0.5m | 0 |
|
$122.7400 / $154.0200 | Buy Now |
DISTI #
77731565
|
Verical | TRGPA403-05M Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$113.5920 / $141.9900 | Buy Now |
DISTI #
65267831
|
Verical | TRGPA403-05M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$161.1180 | Buy Now |
DISTI #
3638400
|
element14 Asia-Pacific | SENSOR CORD, M12 RCPT-RJ45 PLUG, 19.7" RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$154.0252 | Buy Now |
DISTI #
3638400
|
Farnell | SENSOR CORD, M12 RCPT-RJ45 PLUG, 19.7" RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Each | 1 |
|
$203.5912 | Buy Now |
DISTI #
TRGPA403-05M
|
L-com US | L-com's Profinet TRGPA line of outdoor and industrial cables are designed for extreme applications where rugged, shielded cables are required. They feature moisture, oil, chemical and ultra-violet resistant jackets and are designed for PLTC Profinet rated applications which also meet Category 5e, 2-pair electrical specs. The TRGPA series is built with solid 22AWG conductors that are fit for Profinet Type A applications and are PoE 802.3 compliant. Available connector combinations include RJ45 plugs as well as popular, industrial 4 position M12 D-code in both male and female. M12 connector options are IP67 waterproof sealed when mated properly and feature ruggedized metal shells that are perfect for industrial applications. Call us with your product needs today. Min Qty: 1 Package Multiple: 1 | 33 |
|
$113.5900 / $141.9900 | Buy Now |