Part Details for TRGPA509-C2B-1M by L-com Inc
Overview of TRGPA509-C2B-1M by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRGPA509-C2B-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75107970
|
RS | M12 5 Position A-code Right Angle, Light Weight Plastic Nut, 22AWG, PVC, 1M | L-com TRGPA509-C2B-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$22.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2000 / $25.4200 | Buy Now |
DISTI #
77753286
|
Verical | TRGPA509-C2B-1M Min Qty: 4 Package Multiple: 1 | Americas - 57 |
|
$17.5040 / $21.8800 | Buy Now |