Part Details for TRHP01A40R0F2E by Ohmite Mfg Co
Overview of TRHP01A40R0F2E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Price & Stock for TRHP01A40R0F2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0091
|
Newark | Res, 40R, 30W, Thick Film, Resistance:40Ohm, Product Range:Trh Series, Power Rating:30W, Resistance Tolerance:± 1%, Resistor Case/Package:-, Voltage Rating:15Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite TRHP01A40R0F2E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 | Buy Now |
DISTI #
273-TRHP01A40R0F2E-ND
|
DigiKey | RES 40 OHM 1% 30W RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4824 | Buy Now |
DISTI #
588-TRHP01A40R0F2E
|
Mouser Electronics | Thick Film Resistors - Through Hole 40 ohm 1% Hybrid RoHS: Compliant | 0 |
|
$15.6000 / $16.4100 | Order Now |
DISTI #
TRHP01A40R0F2E
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for TRHP01A40R0F2E
TRHP01A40R0F2E CAD Models
TRHP01A40R0F2E Part Data Attributes:
|
TRHP01A40R0F2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TRHP01A40R0F2E
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 30W, 40ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite |