There are no models available for this part yet.
Overview of TRM-6 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Price & Stock for TRM-6 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5321-ND
|
DigiKey | RIVET SNAP 0.455" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4413 In Stock |
|
$0.1578 / $0.3200 | Buy Now | |
DISTI #
144-TRM-6
|
Mouser Electronics | Screws & Fasteners Rivet,Black,.240-.265 in Hold RoHS: Compliant | 900 |
|
$0.1570 / $0.2700 | Buy Now | |
DISTI #
71185874
|
RS | Black Heat Stabilized Nylon 6/6 Tough Rivet, .122 in-.128 in Hole Dia, .240 in-. | Essentra Components TRM-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3230 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1243 | Buy Now | ||
Onlinecomponents.com | Black UL94 V-2 Nylon Flat Mini Tough Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.3 mm (0.122 - 0.128 in) Compatible Panel Thickness Range 6.1 - 6.7 mm (0.240 - 0.265 in) Anchor Length 8.8 mm (0.345 in) RoHS: Compliant | 0 |
|
$0.1089 / $0.1584 | Buy Now | ||
DISTI #
RICTRM-6
|
DB Roberts | RIVET,BLACK,.240-.265 IN HOLD | 0 |
|
RFQ |
CAD Models for TRM-6 by Essentra Components
Part Data Attributes for TRM-6 by Essentra Components
TRM-6
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
TRM-6Essentra ComponentsVS
-