Part Details for TRM3/0 by Crydom Inc
Overview of TRM3/0 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRM3/0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8829
|
Newark | Relay Sockets&hardware Copper Lug Terminal 4-3/0 |Sensata/crydom TRM3/0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9500 | Buy Now |
DISTI #
CC2252-ND
|
DigiKey | COPPER LUG TERMINAL 4-3/0 AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$31.2501 / $35.4200 | Buy Now |
DISTI #
70244888
|
RS | Lug Terminal,4-3/0 AWG,0.410" Mounting Hole, Copper, Offset, Crydom HDC Series SSRs | Sensata - Crydom TRM3/0 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.4100 | RFQ |
DISTI #
CRYTRM3/0
|
Heilind Electronics | COPPER LUG TERMINAL 4-30 AWG ACCESSORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Copper Lug Terminal - 4-3/0 AWG RoHS: Compliant |
6 In Stock |
|
$32.3800 / $59.0100 | Buy Now |
DISTI #
TRM3/0
|
TME | Relays accessories: lug terminal, 55.6x19.1x35.2mm, copper Min Qty: 1 | 0 |
|
$27.9900 / $30.7900 | RFQ |
DISTI #
000000000003810404
|
Sager | Relay Sockets & Hardware Copper Lug Terminal 4-3/0 AWG HDC Series Min Qty: 12 | 0 |
|
$30.1500 / $32.8100 | Buy Now |
|
Master Electronics | Copper Lug Terminal - 4-3/0 AWG RoHS: Compliant |
6 In Stock |
|
$32.3800 / $59.0100 | Buy Now |