Part Details for TRS1-50MCR00V by KEMET Corporation
Overview of TRS1-50MCR00V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS1-50MCR00V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0440
|
Newark | V |Kemet TRS1-50MCR00V Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
399-TRS1-50MCR00V-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
596 In Stock |
|
$7.2375 / $9.8700 | Buy Now |
DISTI #
80-TRS1-50MCR00V
|
Mouser Electronics | Thermostats 50C 10W 220V Make Axial L Type RoHS: Compliant | 49 |
|
$7.9600 / $14.0300 | Buy Now |