Part Details for TRS1-8/10R (ALTERNATE: R215732) by Mersen Electrical Power
Overview of TRS1-8/10R (ALTERNATE: R215732) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS1-8/10R (ALTERNATE: R215732)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949101
|
RS | Fuse, Time Delay, Class RK5, Rejection Style, 200kA AC/20kA DC, 600VAC/DC, 1/8A | Mersen TRS1-8/10R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2100 / $37.7600 | RFQ |