Part Details for TRS12E65H,S1Q by Toshiba America Electronic Components
Overview of TRS12E65H,S1Q by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS12E65H,S1Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TRS12E65H,S1Q-ND
|
DigiKey | G3 SIC-SBD 650V 12A TO-220-2L Min Qty: 1 Lead time: 20 Weeks Container: Tube |
378 In Stock |
|
$1.5250 / $3.1700 | Buy Now |
DISTI #
TRS12E65H,S1Q
|
Avnet Americas | G3 SIC-SBD 650V 12A TO-220-2L - Rail/Tube (Alt: TRS12E65H,S1Q) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.5616 / $1.8666 | Buy Now |
DISTI #
757-TRS12E65HS1Q
|
Mouser Electronics | Schottky Diodes & Rectifiers G3 SiC-SBD 650V 12A TO-220-2L RoHS: Compliant | 288 |
|
$2.0300 / $3.2700 | Buy Now |
DISTI #
V99:2348_28374173
|
Arrow Electronics | Diode Schottky SiC 650V 33A 2-Pin(2+Tab) TO-220 Stick RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2312 | Americas - 120 |
|
$1.6380 / $3.1300 | Buy Now |
DISTI #
69187501
|
Verical | Diode Schottky SiC 650V 33A 2-Pin(2+Tab) TO-220 Stick RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2312 | Americas - 120 |
|
$1.6380 / $3.1300 | Buy Now |