Part Details for TRS12RDC (ALTERNATE: P222538) by Mersen Electrical Power
Overview of TRS12RDC (ALTERNATE: P222538) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS12RDC (ALTERNATE: P222538)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949091
|
RS | Fuse, Time Delay, Class RK5, Glass Body, 20kA DC, 300VDC, 12A | Mersen TRS12RDC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 / $31.8900 | RFQ |