Part Details for TRS15RID (ALTERNATE: B201389) by Mersen Electrical Power
Overview of TRS15RID (ALTERNATE: B201389) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS15RID (ALTERNATE: B201389)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978718
|
RS | Fuse Time-Delay Class RK5 Visual Indication I.R. 200kA AC/20kA DC 600VAC 15A | Mersen TRS15RID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 94 |
|
$20.6900 | Buy Now |