Part Details for TRS15RID by Mersen Electrical Power
Overview of TRS15RID by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for TRS15RID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS15RID-ND
|
DigiKey | 600V 15A TD RK5 FUSE SMARTSPOT Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$15.4015 / $24.8800 | Buy Now |
Part Details for TRS15RID
TRS15RID CAD Models
TRS15RID Part Data Attributes
|
TRS15RID
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS15RID
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS15RID
This table gives cross-reference parts and alternative options found for TRS15RID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS15RID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6T15 | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | TRS15RID vs A6T15 |
LLSRK015 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS15RID vs LLSRK015 |
JLLS015 | Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TRS15RID vs JLLS015 |
LGD015 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS15RID vs LGD015 |
TRS15R | Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | TRS15RID vs TRS15R |
ATQR15 | Electric Fuse, Time Delay Blow, 15A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | TRS15RID vs ATQR15 |