| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS202EIDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202ECDWR vs TRS202EIDWRG4 |
| TRS202EIDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202ECDWR vs TRS202EIDWG4 |
| TRS202ECDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202ECDWR vs TRS202ECDWRG4 |
Part Details for TRS202ECDWR by Texas Instruments
Results Overview of TRS202ECDWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS202ECDWR Information
TRS202ECDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TRS202ECDWR | Texas Instruments | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC 0 to 70 |
Price & Stock for TRS202ECDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24784-2-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.0410 | Buy Now |
|
DISTI #
86297325
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 21010 |
|
$0.7381 / $1.1905 | Buy Now |
|
DISTI #
595-TRS202ECDWR
|
Mouser Electronics | RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr RoHS: Compliant | 1723 |
|
$0.9490 / $1.9400 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 21010 |
|
$0.5905 / $0.9524 | Buy Now |
|
DISTI #
86297325
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 21010 |
|
$0.7381 / $1.1905 | Buy Now |
|
DISTI #
86297325
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 | Americas - 21010 |
|
$0.7381 / $1.1905 | Buy Now |
US Tariff Estimator: TRS202ECDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS202ECDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS202ECDWR Part Data Attributes
|
|
TRS202ECDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202ECDWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for TRS202ECDWR
This table gives cross-reference parts and alternative options found for TRS202ECDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202ECDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRS202ECDWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance.
-
The TRS202ECDWR is rated for operation from -40°C to 125°C. Ensure proper thermal management by providing adequate heat sinking, using thermal interface materials, and avoiding hot spots on the PCB.
-
The input pins are rated for a maximum voltage of 6V. Exceeding this voltage can cause damage to the device. Use voltage limiting resistors or clamping diodes to protect the inputs if the voltage may exceed 6V.
-
The TRS202ECDWR has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats to prevent damage.
-
The recommended power-up sequence is to apply the power supply voltage (VCC) before applying the input signals. This ensures proper device initialization and prevents potential latch-up or damage.