| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS213IDB | Texas Instruments | $1.0876 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28 | TRS213CDBR vs TRS213IDB |
| TRS213IDBG4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28 | TRS213CDBR vs TRS213IDBG4 |
| TRS213CDBG4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28 | TRS213CDBR vs TRS213CDBG4 |
Part Details for TRS213CDBR by Texas Instruments
Results Overview of TRS213CDBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS213CDBR Information
TRS213CDBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS213CDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24164-2-ND
|
DigiKey | IC TXRX 28-SSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28 | 4053 |
|
RFQ |
US Tariff Estimator: TRS213CDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS213CDBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS213CDBR Part Data Attributes
|
|
TRS213CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS213CDBR
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5v | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 40000 Ns | |
| Width | 5.3 Mm |
Alternate Parts for TRS213CDBR
This table gives cross-reference parts and alternative options found for TRS213CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS213CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRS213CDBR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TRS213CDBR is 2.7V to 5.5V.
-
To properly power down the TRS213CDBR, ensure that the EN pin is pulled low and the VCC pin is reduced to 0V. This will minimize power consumption.
-
The TRS213CDBR supports a maximum data transfer rate of 100 kbps.
-
Implement a retry mechanism with a maximum retry count to handle errors. Also, ensure that the device is properly reset and re-initialized after a certain number of retries.
-
Keep the TRS213CDBR as close to the antenna as possible, use a solid ground plane, and minimize trace lengths to reduce EMI and noise.