There are no models available for this part yet.
Overview of TRS213CDWR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TRS213CDWR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1964 |
|
$0.6962 / $0.8191 | Buy Now |
CAD Models for TRS213CDWR by Texas Instruments
Part Data Attributes for TRS213CDWR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 5V
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-F; TIA-232-F; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e4
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for TRS213CDWR
This table gives cross-reference parts and alternative options found for TRS213CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS213CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS213IDWR | 5V multichannel 120kbps RS-232 line driver/receiver with ±9V output and ±15kV ESD protection 28-SOIC -40 to 85 | Texas Instruments | TRS213CDWR vs TRS213IDWR |
TRS213IDW | 5 V Multichannel RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 28-SOIC -40 to 85 | Texas Instruments | TRS213CDWR vs TRS213IDW |
TRS213CDWRG4 | QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | TRS213CDWR vs TRS213CDWRG4 |
Related Parts for TRS213CDWR
-
ATTINY13A-SSHMicrocontrollers
-
TRS232NSRLine Driver or Receivers
-
TPL9201PWPOther Analog ICs
-
TPS40055PWPSwitching Regulator or Controllers
-
TPS2048ADRPower Management Circuits
-
TPS78630DCQRG4Linear Regulator ICs
-
IRMCK171TYMotion Control Electronics
-
MBRB1545CTT4GRectifier Diodes
-
AT45DB161E-SSHD-BFlash Memories