Part Details for TRS225RID (ALTERNATE: Y219855) by Mersen Electrical Power
Overview of TRS225RID (ALTERNATE: Y219855) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS225RID (ALTERNATE: Y219855)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978733
|
RS | Fuse Time-Delay Class RK5 Visual Indication I.R. 200kA AC/100kA DC 250VAC 225A | Mersen TRS225RID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$344.6700 / $382.9700 | RFQ |