Part Details for TRS3-50MCR00 by KEMET Corporation
Overview of TRS3-50MCR00 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRS3E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 3 A, TO-220-2L |
Price & Stock for TRS3-50MCR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0492
|
Newark | V |Kemet TRS3-50MCR00 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
399-TRS3-50MCR00-ND
|
DigiKey | KEMET, TRS-, TEMPERATURE SENSORS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
87 In Stock |
|
$6.7500 / $9.2000 | Buy Now |
DISTI #
80-TRS3-50MCR00
|
Mouser Electronics | Thermostats 50C 35W 140V Make Axial L Type RoHS: Compliant | 0 |
|
$7.4200 / $7.8200 | Order Now |
DISTI #
TRS3-50MCR00
|
Avnet Abacus | (Alt: TRS3-50MCR00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |