| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3232EID | Texas Instruments | $0.9975 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232EIDR vs TRS3232EID |
| SN65C3232D | Texas Instruments | $1.4622 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRS3232EIDR vs SN65C3232D |
| MAX3232ESE+ | Maxim Integrated Products | $5.6872 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS3232EIDR vs MAX3232ESE+ |
| SN75C3232DRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRS3232EIDR vs SN75C3232DRE4 |
| SN65C3232DE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRS3232EIDR vs SN65C3232DE4 |
| TRSF3232CDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232EIDR vs TRSF3232CDG4 |
| MAX3232CSE-G05 | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS3232EIDR vs MAX3232CSE-G05 |
| TRSF3232CDR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232EIDR vs TRSF3232CDR |
| MAX3232CSE-TG077 | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRS3232EIDR vs MAX3232CSE-TG077 |
| TRS3232ECDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS3232EIDR vs TRS3232ECDG4 |
Part Details for TRS3232EIDR by Texas Instruments
Results Overview of TRS3232EIDR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3232EIDR Information
TRS3232EIDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS3232EIDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TRS3232EIDR
|
Mouser Electronics | RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv RoHS: Compliant | 13478 |
|
$0.5940 / $1.2600 | Buy Now |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R Min Qty: 1 | 16 |
|
$1.1250 | Buy Now |
|
|
Quest Components | 200 |
|
$0.9000 / $1.8000 | Buy Now | |
|
|
Quest Components | 12 |
|
$1.2000 / $1.5000 | Buy Now | |
|
DISTI #
TRS3232EIDR
|
TME | IC: interface, receiver,line driver, RS232, 250kbps, SO16 Min Qty: 1 | 0 |
|
$0.5690 / $1.0800 | RFQ |
|
|
Chip Stock | IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC | 24600 |
|
RFQ | |
|
DISTI #
TRS3232EIDR-U1
|
Maritex | Other Interface ICs, TRS3232EIDR, TEXAS INSTRUMENTS, 16, 5.5 V, 3 V, SOIC Min Qty: 1 Package Multiple: 1 | 9 |
|
$0.3470 / $0.8590 | Buy Now |
|
|
Sense Electronic Company Limited | SOIC-16 | 9050 |
|
RFQ | |
|
|
Win Source Electronics | IC MULTICH RS232 DVR/RCVR 16SOIC | 36430 |
|
$0.3484 / $0.5225 | Buy Now |
US Tariff Estimator: TRS3232EIDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS3232EIDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS3232EIDR Part Data Attributes
|
|
TRS3232EIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3232EIDR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | It Also Has 5v Supply Operating Range | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Low Current-Max | 0.0016 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for TRS3232EIDR
This table gives cross-reference parts and alternative options found for TRS3232EIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3232EIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRS3232EIDR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to route the VCC and GND pins as close as possible to the device. Additionally, it's recommended to use a 10uF capacitor between VCC and GND, and to keep the analog and digital grounds separate.
-
The TRS3232EIDR has a power-on reset (POR) circuit that ensures the device is in a valid state after power-up. However, it's recommended to add an external reset circuit to ensure the device is properly reset after power-up.
-
The maximum capacitance on the VCC pin is 10uF. Exceeding this value may cause the device to malfunction or oscillate.
-
The TRS3232EIDR is rated for operation up to 85°C. However, it's recommended to derate the device's performance at higher temperatures, and to ensure proper thermal management to prevent overheating.
-
Texas Instruments recommends using a logic analyzer or oscilloscope to troubleshoot issues with the TRS3232EIDR. Additionally, checking the device's power supply, clock signal, and data lines can help identify the source of the issue.