| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3243EIDBR | Texas Instruments | $0.9571 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | TRS3243ECDB vs TRS3243EIDBR |
| TRS3243EIDB | Texas Instruments | $1.0275 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | TRS3243ECDB vs TRS3243EIDB |
Part Details for TRS3243ECDB by Texas Instruments
Results Overview of TRS3243ECDB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3243ECDB Information
TRS3243ECDB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS3243ECDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-50174-ND
|
DigiKey | IC TXRX 28-SSOP Min Qty: 1 Container: Tube |
442 Tube |
|
$1.4148 / $2.4700 | Buy Now |
|
|
Chip Stock | 3- to 5.5-V multichannel 600kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection | 26052 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | 6505 |
|
RFQ |
US Tariff Estimator: TRS3243ECDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS3243ECDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRS3243ECDB Part Data Attributes
|
|
TRS3243ECDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3243ECDB
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for TRS3243ECDB
This table gives cross-reference parts and alternative options found for TRS3243ECDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3243ECDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRS3243ECDB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TRS3243ECDB is 3.0V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, use a common ground between the transmitter and receiver.
-
The TRS3243ECDB supports data rates up to 1 Mbps.
-
To minimize EMI, use a shielded cable, keep the transmission line as short as possible, and use a common mode choke or ferrite bead to filter out high-frequency noise.
-
The power consumption of the TRS3243ECDB is typically around 10mA, but this can vary depending on the operating frequency and data rate.