Part Details for TRS350R by Mersen Electrical Power
Overview of TRS350R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for TRS350R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS350R-ND
|
DigiKey | 600V 350A 11 5/8X2 9/16 T Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$242.0990 / $290.5200 | Buy Now |
DISTI #
737-TRS350R
|
Mouser Electronics | Industrial & Electrical Fuses 600V 350A 11 5/8x2 9/16 T RoHS: Compliant | 0 |
|
$242.0900 / $275.0500 | Order Now |
Part Details for TRS350R
TRS350R CAD Models
TRS350R Part Data Attributes
|
TRS350R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS350R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 350A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 295 mm | |
Body Length or Diameter | 66 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS350R
This table gives cross-reference parts and alternative options found for TRS350R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS350R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR350 | Electric Fuse, Time Delay Blow, 350A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS350R vs IDSR350 |
IDSR350ID | Electric Fuse, Time Delay Blow, 350A, 600VAC, 600VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS350R vs IDSR350ID |
A6D350/600R | Electric Fuse, Time Delay Blow, 350A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | TRS350R vs A6D350/600R |
LDC350 | Electric Fuse | Littelfuse Inc | TRS350R vs LDC350 |