Part Details for TRS4-1/2R (ALTERNATE: A216246) by Mersen Electrical Power
Overview of TRS4-1/2R (ALTERNATE: A216246) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS4-1/2R (ALTERNATE: A216246)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71856075
|
RS | Fuse Time-Delay Class RK5 I.R. 200kA 600VAC 4.5A | Mersen TRS4-1/2R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$22.1100 / $26.0100 | Buy Now |