Part Details for TRS5-110BCR01 by KEMET Corporation
Overview of TRS5-110BCR01 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-110BCR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0546
|
Newark | V |Kemet TRS5-110BCR01 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 | Buy Now |
DISTI #
2266-TRS5-110BCR01-ND
|
DigiKey | THERMOSTAT 110DEG C MODULE WIRE Min Qty: 10 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
$13.1100 | Buy Now |
DISTI #
399-20094-ND
|
DigiKey | THERMOSTAT 110DEG C MODULE WIRE Min Qty: 10 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4538 | Buy Now |
DISTI #
80-TRS5-110BCR01
|
Mouser Electronics | Thermostats 110C 60.5W 140V Brk Axial C Shape RoHS: Compliant | 50 |
|
$7.4500 / $19.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$8.9700 / $12.7000 | Buy Now |
DISTI #
TRS5-110BCR01
|
Avnet Abacus | (Alt: TRS5-110BCR01) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |