There are no models available for this part yet.
Overview of TRS5-110BLRU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRS5-110BLRU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AC5198
|
Newark | Thermal Reed Switch, Nc, 110Deg C, Cable, Switching Temperature:110°C, Reset Temperature:-, Contact Operation:Normally Closed, Sensor Terminals:Cable, Sensor Housing:Axial Leaded, Contact Rating:500Ma At 140Vac, Product Rohs Compliant: Yes |Kemet TRS5-110BLRU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
61AK4561
|
Newark | Thermostat Switch, Nc, 110Deg C, Axial |Kemet TRS5-110BLRU RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 | Buy Now | |
DISTI #
70662654
|
RS | Sensor, ThermTRS5 110C 100V Break | KEMET TRS5-110BLRU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 | RFQ | |
DISTI #
TRS5-110BLRU
|
TTI | Thermostats 110C 50W 100V Axial L Type Break RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 50 Container: Box | Americas - 0 |
|
$9.3800 | Buy Now |