Part Details for TRS5-120BCR00 by KEMET Corporation
Overview of TRS5-120BCR00 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-120BCR00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0552
|
Newark | V |Kemet TRS5-120BCR00 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now |
DISTI #
399-20080-ND
|
DigiKey | THERMOSTAT 120DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
100 In Stock |
|
$7.0826 / $12.3600 | Buy Now |
DISTI #
80-TRS5-120BCR00
|
Mouser Electronics | Thermostats 120C 60.5W 140V Brk Axial C Shape RoHS: Compliant | 0 |
|
$7.0100 / $7.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$7.2600 / $7.5400 | Buy Now |
DISTI #
58065565
|
Verical | TRS Thermal Reed Switch RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$7.0200 / $7.3000 | Buy Now |
DISTI #
TRS5-120BCR00
|
Avnet Abacus | (Alt: TRS5-120BCR00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |