There are no models available for this part yet.
Overview of TRS5-120BLR00 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRS5-120BLR00 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC0556
|
Newark | Thermostat Switch, Nc, 120Deg C, Axial, Switching Temperature:120°C, Switching Temperature Tolerance:± 2.5°C, Thermal Reed Switch Contact Type:Break, Sensor Mounting:Axial, Thermal Reed Switch Terminals:Cables, Approvals:- Rohs Compliant: Yes |Kemet TRS5-120BLR00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$2.5500 | Buy Now | |
DISTI #
399-18209-ND
|
DigiKey | THERMOSTAT 120DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
500 In Stock |
|
$7.0687 / $12.3400 | Buy Now | |
DISTI #
80-TRS5-120BLR00
|
Mouser Electronics | Thermostats 120C 35W 140V Break Axial L Type RoHS: Compliant | 71 |
|
$7.0600 / $12.3400 | Buy Now | |
DISTI #
60336141
|
Verical | TRS5-120BLR00 Min Qty: 20 Package Multiple: 1 | Americas - 95 |
|
$3.6968 / $4.0157 | Buy Now | |
DISTI #
TRS5-120BLR00
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Flange Mount 2-Pin Axial Box (Alt: TRS5-120BLR00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |