There are no models available for this part yet.
Overview of TRS5-120BLRVU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRS5-120BLRVU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK4563
|
Newark | Thermal Reed Sw, 120Deg C, Break, 0.275A Rohs Compliant: Yes |Kemet TRS5-120BLRVU RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6600 | Buy Now | |
DISTI #
399-12212-ND
|
DigiKey | THERMOSTAT 120DEG C SPST-NC MOD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
289 In Stock |
|
$7.8125 / $10.6500 | Buy Now | |
DISTI #
70662657
|
RS | Sensor, ThermTRS5 120C 200V Break | KEMET TRS5-120BLRVU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$11.4000 / $12.5400 | Buy Now | ||
DISTI #
73505981
|
Verical | Thermal Reed Switch RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$11.0400 | Buy Now | |
DISTI #
TRS5-120BLRVU
|
Avnet Abacus | (Alt: TRS5-120BLRVU) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |