There are no models available for this part yet.
Overview of TRS5-40BCR00 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRS5-40BCR00 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC0588
|
Newark | V |Kemet TRS5-40BCR00 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 | Buy Now | |
DISTI #
399-20072-ND
|
DigiKey | THERMOSTAT 40DEG C MODULE WIRE Min Qty: 600 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4690 | Buy Now | |
DISTI #
80-TRS5-40BCR00
|
Mouser Electronics | Thermostats 40C 60.5W 140V Break Axial C Shape RoHS: Compliant | 0 |
|
$7.0100 / $7.3900 | Order Now | |
DISTI #
TRS5-40BCR00
|
Avnet Abacus | (Alt: TRS5-40BCR00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |