There are no models available for this part yet.
Overview of TRS5-40BLR00 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TRS5-40BLR00 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC0594
|
Newark | Thermostat Switch, Nc, 40Deg C, Axial, Switching Temperature:40°C, Switching Temperature Tolerance:± 2.5°C, Thermal Reed Switch Contact Type:Break, Sensor Mounting:Axial, Thermal Reed Switch Terminals:Cables, Product Range:Trs Seriesrohs Compliant: Yes |Kemet TRS5-40BLR00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 | Buy Now | |
DISTI #
399-18201-ND
|
DigiKey | THERMOSTAT 40DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
175 In Stock |
|
$6.3625 / $8.6700 | Buy Now | |
DISTI #
80-TRS5-40BLR00
|
Mouser Electronics | Thermostats 40C 35W 140V Break Axial L Type RoHS: Compliant | 84 |
|
$6.9000 / $12.3400 | Buy Now | |
DISTI #
TRS5-40BLR00
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Flange Mount 2-Pin Axial Box (Alt: TRS5-40BLR00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |