Part Details for TRS5-40BLR00V by KEMET Corporation
Overview of TRS5-40BLR00V by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS5-40BLR00V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC0595
|
Newark | Thermostat Switch, Nc, 40Deg C, Axial, Switching Temperature:40°C, Switching Temperature Tolerance:± 2.5°C, Thermal Reed Switch Contact Type:Break, Sensor Mounting:Axial, Thermal Reed Switch Terminals:Cables, Product Range:Trs Seriesrohs Compliant: Yes |Kemet TRS5-40BLR00V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$2.7000 | Buy Now |
DISTI #
399-18229-ND
|
DigiKey | THERMOSTAT 40DEG C MODULE WIRE Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
276 In Stock |
|
$6.7500 / $14.0100 | Buy Now |
DISTI #
80-TRS5-40BLR00V
|
Mouser Electronics | Thermostats 40C 60W 264V Break Axial L Type RoHS: Compliant | 0 |
|
$7.4200 / $7.8200 | Order Now |
DISTI #
60192799
|
Verical | Thermal Reed Switch Open on Rise 2-Pin Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 89 |
|
$3.9143 / $4.2520 | Buy Now |
DISTI #
TRS5-40BLR00V
|
Avnet Abacus | Thermal Reed Switch 2.5�C Analog Flange Mount 2-Pin Axial Box (Alt: TRS5-40BLR00V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |