Part Details for TRS50RDC (ALTERNATE: P201907) by Mersen Electrical Power
Overview of TRS50RDC (ALTERNATE: P201907) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS50RDC (ALTERNATE: P201907)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71949130
|
RS | Fuse, Time Delay, Class RK5, Glass Body, 20kA DC, 600VDC, 50A | Mersen TRS50RDC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9200 / $48.6500 | RFQ |