There are no models available for this part yet.
Overview of TRS50RID by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for TRS50RID by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-TRS50RID-ND
|
DigiKey | 600V 50A TD RK5 FUSE SMARTSPOT Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$23.8963 / $45.0900 | Buy Now | |
DISTI #
737-TRS50RID
|
Mouser Electronics | Industrial & Electrical Fuses 600V 50A TD RK5 FUSE SMARTSPOT RoHS: Not Compliant | 0 |
|
$28.4000 / $41.1800 | Order Now |
CAD Models for TRS50RID by Mersen Electrical Power
Part Data Attributes for TRS50RID by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
139 mm
|
Body Length or Diameter
|
27 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
50 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for TRS50RID
This table gives cross-reference parts and alternative options found for TRS50RID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS50RID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLSR50ID | Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS50RID vs FLSR50ID |
LGD50 | Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS50RID vs LGD50 |
JLLS050.TXP | Electric Fuse, Fast Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS50RID vs JLLS050.TXP |
TRS50R | Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | TRS50RID vs TRS50R |
DLS-R-50 | Electric Fuse, Time Delay Blow, 50A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | TRS50RID vs DLS-R-50 |
LGD050 | Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | TRS50RID vs LGD050 |
LLSRK050 | Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS50RID vs LLSRK050 |
JTD050ID | Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS50RID vs JTD050ID |
JLLS050 | Electric Fuse, Fast Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | TRS50RID vs JLLS050 |