Part Details for TRS6/10R (ALTERNATE: L213197) by Mersen Electrical Power
Overview of TRS6/10R (ALTERNATE: L213197) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS6/10R (ALTERNATE: L213197)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436020
|
RS | Fuse, Time Delay, Class RK5, Glass Body, 200 kA AC/20kA DC, 600VDC, 6/10A | Mersen TRS6/10R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8700 / $39.8400 | RFQ |