Part Details for TRS90R by Mersen Electrical Power
Overview of TRS90R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for TRS90R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-TRS90R-ND
|
DigiKey | 600V 90A 7 7/8X1 5/16 TD Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$56.4959 / $80.7100 | Buy Now |
Part Details for TRS90R
TRS90R CAD Models
TRS90R Part Data Attributes:
|
TRS90R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS90R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 90A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 200 mm | |
Body Length or Diameter | 34 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 90 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for TRS90R
This table gives cross-reference parts and alternative options found for TRS90R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS90R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR090 | Electric Fuse, Time Delay Blow, 90A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | TRS90R vs IDSR090 |