Part Details for TRS90RID (ALTERNATE: L217774) by Mersen Electrical Power
Overview of TRS90RID (ALTERNATE: L217774) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRS90RID (ALTERNATE: L217774)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978785
|
RS | Fuse Time-Delay Class RK5 Visual Indication I.R. 200kA AC/100kA DC 250VAC 90A | Mersen TRS90RID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4 |
|
$71.1600 / $74.9100 | Buy Now |