Part Details for TRTA5102 ESD by Treston House
Overview of TRTA5102 ESD by Treston House
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for TRTA5102 ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK1828
|
Newark | Mobile Cart 21.06" X 43.30", With 2 Esd Adjustable Shelves, Adjustable Between 7.87" To 30.31". Shelf Capacity Of 110 Lbs Per Shelf With A Total Load Capacity Of 330 Lbs. Shelf Material Esd Laminated Particle Board With Steel Edging. |Treston TRTA5102 ESD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,795.9100 / $2,012.4300 | Buy Now |
DISTI #
73851224
|
RS | Mobile.Cart 21.06" x 43.30", w/ 2 Esd Adj. Shelves, Adj. Between 7.87" To 30 | Treston TRTA5102 ESD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,990.1400 | RFQ |