Part Details for TRU-4996 by TRU
Overview of TRU-4996 by TRU
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRU-4996
TRU-4996 CAD Models
TRU-4996 Part Data Attributes
|
TRU-4996
TRU
Buy Now
Datasheet
|
Compare Parts:
TRU-4996
TRU
RF Connector Adapter, QC-HN, Male-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRU CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | QC-HN | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | QC-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |