Part Details for TRX10GVP2010C2 by Amphenol FCi
Overview of TRX10GVP2010C2 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for TRX10GVP2010C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Amphenol FCI TRX10GVP2010C2
|
PEI Genesis | Transceiver Panel Mount | 0 |
|
Buy Now |
Part Details for TRX10GVP2010C2
TRX10GVP2010C2 CAD Models
TRX10GVP2010C2 Part Data Attributes
|
TRX10GVP2010C2
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
TRX10GVP2010C2
Amphenol FCi
Transceiver, Panel Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 13.9 mm | |
Body Height | 11.9 mm | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE |