Part Details for TS 12/009 by Intel Corporation
Overview of TS 12/009 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS 12/009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS12/009
|
TME | Transformer: mains, 12VA, 230VAC, 7.5V, 7.5V, 800mA, 800mA, IP00 Min Qty: 1 | 6 |
|
$10.8200 / $12.5300 | Buy Now |