-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P1113
|
Newark | Board-Board Connector Header, 2Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Ts Series, Contact Material:Brass Rohs Compliant: Yes |Samtec TS-102-G-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 628 |
|
$0.3130 / $0.6860 | Buy Now |
DISTI #
SAM1111-02-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
1007 In Stock |
|
$0.3636 / $0.7900 | Buy Now |
DISTI #
TS-102-G-A
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TS-102-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 628 Factory Stock |
|
$0.3000 / $0.7100 | Buy Now |
DISTI #
200-TS102GA
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip RoHS: Compliant | 685 |
|
$0.1700 / $0.7100 | Buy Now |
DISTI #
V36:1790_08676676
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2314 | Americas - 5 |
|
$0.4500 / $0.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1700 / $0.7100 | Buy Now | |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR | 10 |
|
$0.3825 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 2 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR | 34 |
|
$0.6825 / $1.3650 | Buy Now |
DISTI #
TS-102-G-A
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TS-102-G-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 628 Factory Stock |
|
$0.3000 / $0.7100 | Buy Now |
|
Powell Electronics | .100 Single Row Screw Mach Min Qty: 1 | 377 |
|
$0.3000 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS-102-G-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TS-102-G-A
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for TS-102-G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS-102-G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
211M02T04L | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Receptacle | ATI Electronique & Interconnecxions | TS-102-G-A vs 211M02T04L |
TS-102-G-A-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-102-G-A vs TS-102-G-A-2 |
TS-117-T-C | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-102-G-A vs TS-117-T-C |
TS-117-T-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-102-G-A vs TS-117-T-A |
TS-102-G-C | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | TS-102-G-A vs TS-102-G-C |
36563-0003 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.084 inch Pitch, Solder Terminal, Locking, White Insulator | Molex | TS-102-G-A vs 36563-0003 |
36563-0002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.084 inch Pitch, Solder Terminal, Locking, Red Insulator | Molex | TS-102-G-A vs 36563-0002 |