Part Details for TS-103-G-N by Samtec Inc
Overview of TS-103-G-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-103-G-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77P2718
|
Newark | .100" Single Row Screw Machine Terminal Strip |Samtec TS-103-G-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $2.5900 | Buy Now |
DISTI #
612-TS-103-G-N-ND
|
DigiKey | .100" SINGLE ROW SCREW MACHINE T Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3700 | Buy Now |
DISTI #
TS-103-G-N
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TS-103-G-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $2.0400 | Buy Now |
DISTI #
200-TS103GN
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip | 0 |
|
$0.4900 / $2.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4900 / $2.0400 | Buy Now | |
DISTI #
TS-103-G-N
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TS-103-G-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $2.0400 | Buy Now |
DISTI #
TS-103-G-N
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TS-103-G-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $2.0400 | Buy Now |
DISTI #
000000000000158759
|
Sager | Headers & Wire Housings .100 Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.7900 / $2.0400 | Buy Now |
|
Master Electronics | 0 |
|
$0.4900 / $2.0400 | Buy Now | |
DISTI #
5cd92b1dcd7c1c4c38870702
|
Samtec | .100" Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4900 / $2.0400 | Buy Now |
Part Details for TS-103-G-N
TS-103-G-N CAD Models
TS-103-G-N Part Data Attributes
|
TS-103-G-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TS-103-G-N
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.308 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |