There are no models available for this part yet.
Overview of TS-107-T-A-1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for TS-107-T-A-1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77P2860
|
Newark | Connector, Hdr, 7Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Ts Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TS-107-T-A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 / $1.3800 | Buy Now | |
DISTI #
3937-TS-107-T-A-1-ND
|
DigiKey | CONN HDR .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
195 In Stock |
|
$1.2182 / $2.8700 | Buy Now | |
DISTI #
2266-TS-107-T-A-1-ND
|
DigiKey | CONN HDR .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
160 In Stock |
|
$0.9500 | Buy Now | |
DISTI #
612-TS-107-T-A-1-ND
|
DigiKey | CONN HDR .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5800 | Buy Now | |
DISTI #
TS-107-T-A-1
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: TS-107-T-A-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 296 Factory Stock |
|
$0.6700 / $1.5800 | Buy Now | |
DISTI #
200-TS107TA1
|
Mouser Electronics | Headers & Wire Housings .100" Single Row Screw Machine Terminal Strip | 0 |
|
$0.3800 / $1.5800 | Order Now | |
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
160 Partner Stock |
|
$0.4111 / $1.2500 | Buy Now | ||
DISTI #
68406346
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 75 Package Multiple: 1 | Americas - 160 |
|
$0.8400 | Buy Now | |
Bristol Electronics | Min Qty: 3 | 100 |
|
$0.7031 / $1.8750 | Buy Now | ||
Quest Components | 80 |
|
$0.7500 / $2.5000 | Buy Now |
CAD Models for TS-107-T-A-1 by Samtec Inc
Part Data Attributes for TS-107-T-A-1 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Body Breadth
|
0.1 inch
|
Body Length
|
0.7 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER (100)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
200u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.21 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
46
|