Part Details for TS-1091S-A3B2-C1D2 by Yuandi
Overview of TS-1091S-A3B2-C1D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHVX10 | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
ISL71091SEHX40SAMPLE | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
ISL71091SEHVF20 | Renesas Electronics Corporation | 2.048V Radiation Hardened Ultra Low Noise, Precision Voltage Reference |
Price & Stock for TS-1091S-A3B2-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5mm 4.3mm 50mA Round Button SPST 4.5mm 100M 100000 Times 12V 180gf SMD Tactile Switches ROHS | 1311 |
|
$0.0222 / $0.0410 | Buy Now |