There are no models available for this part yet.
Overview of TS-1093C-A14B3-D1 by Yuandi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1093CSW#TRPBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
LTC1093CN#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
LTC1093CSW#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ |
Price & Stock for TS-1093C-A14B3-D1 by Yuandi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6mm 11mm Round Button 6mm SPST 250gf Tactile Switches ROHS | 3635 |
|
$0.0251 / $0.0509 | Buy Now |