Part Details for TS-1093C-A17B2-D1 by Yuandi
Overview of TS-1093C-A17B2-D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1093CSW#TRPBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
LTC1093CN#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ | |
LTC1093CSW#PBF | Analog Devices | 1, 2, 6 & 8 Ch, 10-B Serial I/ |
Price & Stock for TS-1093C-A17B2-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 6mm 14mm Round Button Horizontal Plug SPST 6mm 180gf Plugin Tactile Switches ROHS | 3314 |
|
$0.0283 / $0.0571 | Buy Now |