Part Details for TS-1093D-B2D1 by Yuandi
Overview of TS-1093D-B2D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U98B2D11001 | Amphenol Communications Solutions | CFP2, Input Output Connectors, CAGE DUAL PORT W COVR | |
MUSB2D11014BP | Amphenol Communications Solutions | Rugged USB Type B Accessory, Input Output Connector, Dust Cover, Special length with bushing, Black color | |
U98B2D11DC1 | Amphenol Communications Solutions | CFP2, Input Output Connectors, CAGE DUAL PORT W HS |
Price & Stock for TS-1093D-B2D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 7.3mm Rectangle button 6mm SPST Tactile Switches ROHS | 1356 |
|
$0.0267 / $0.0504 | Buy Now |