Part Details for TS-1093D-B3D1 by Yuandi
Overview of TS-1093D-B3D1 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61093DSKR | Texas Instruments | Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 85 | |
TPS61093DSKT | Texas Instruments | Low Input, 20V/1.1A Step-Up DC/DC Converter with Integrated Power Diode and Input/Output Isolation 10-SON -40 to 85 |
Price & Stock for TS-1093D-B3D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 7.3mm Rectangle button 6mm SPST 250gf Tactile Switches ROHS | 3645 |
|
$0.0319 / $0.0554 | Buy Now |