Part Details for TS-1093E-A8B3-D2 by Yuandi
Overview of TS-1093E-A8B3-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1093E-A8B3-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | With bracket 50mA 7.5mm 100M 200000 Times 12V 250gf 6.2mm 7.5mm Round Button Horizontal Plug SPST Plugin Tactile Switches ROHS | 900 |
|
$0.0316 / $0.0593 | Buy Now |