Part Details for TS-1094S-A10B3-D2 by Yuandi
Overview of TS-1094S-A10B3-D2 by Yuandi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS-1094S-A10B3-D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 12mm 100M 200000 Times 12V 250gf 12mm 8.5mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 690 |
|
$0.0351 / $0.0628 | Buy Now |